UPS0J471MCG0808 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $6.26836
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $2.90546
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $3.28174
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,520
Unit Price: $7.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $2.13440
Datasheet
Polymer Cap DIP photo default 640x640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS0J471MCG0808

DigiKey Part Number
4191-UPS0J471MCG0808-ND
Manufacturer
Manufacturer Product Number
UPS0J471MCG0808
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.57765$5,577.65
Manufacturers Standard Package