
UPE0E821MP26308 | |
|---|---|
DigiKey Part Number | 4191-UPE0E821MP26308CT-ND - Cut Tape (CT) 4191-UPE0E821MP26308TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE0E821MP26308 |
Description | CAP ALUM POLY 820UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0E821MCG6308 | Chinsan (Elite) | 1,423 | 4191-UPE0E821MCG6308-ND | $6.58000 | Parametric Equivalent |
| UPE0E821MP26308U | Chinsan (Elite) | 1,940 | 4191-UPE0E821MP26308UCT-ND | $6.17000 | Parametric Equivalent |
| 2SEPC820MW+TSS | Panasonic Industry | 1,497 | P16402CT-ND | $11.18000 | Parametric Equivalent |
| PLS0E821MCO8TD | Nichicon | 947 | 493-14151-1-ND | $13.57000 | Parametric Equivalent |
| RS80E821MDNASQ | Nichicon | 541 | 493-16593-ND | $10.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.09640 | $104.82 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.46392 | $731.96 |
| 1,000 | $1.33739 | $1,337.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23212 | $2,464.24 |
| 4,000 | $1.14462 | $4,578.48 |
| 6,000 | $1.10045 | $6,602.70 |
| 10,000 | $1.05120 | $10,512.00 |
| 14,000 | $1.02226 | $14,311.64 |
| 20,000 | $0.99430 | $19,886.00 |

