820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1E821MP51016EU

DigiKey Part Number
4191-RF1E821MP51016EUCT-ND - Cut Tape (CT)
4191-RF1E821MP51016EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RF1E821MP51016EU
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.075 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLR820MEFC10X16Rubycon8781189-25ZLR820MEFC10X16-ND$13.48000Parametric Equivalent
UHW1E821MPD6Nichicon1,467493-6850-ND$8.63000Parametric Equivalent
UHW1E821MPD6TDNichicon518493-UHW1E821MPD6TDCT-ND$8.63000Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.82800$28.28
50$2.09640$104.82
100$1.86460$186.46
Tape & Box (TB)
QuantityUnit PriceExt Price
800$1.37566$1,100.53
1,600$1.26395$2,022.32
2,400$1.20753$2,898.07
4,000$1.14462$4,578.48
5,600$1.10763$6,202.73
8,000$1.07189$8,575.12
Manufacturers Standard Package