
PL2W391MND2550AY | |
|---|---|
DigiKey Part Number | 4191-PL2W391MND2550AY-ND |
Manufacturer | |
Manufacturer Product Number | PL2W391MND2550AY |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.288 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL2W391MND2550Y | Chinsan (Elite) | 169 | 4191-PL2W391MND2550Y-ND | $90.85000 | Parametric Equivalent |
| 450MXK390MEFCSN25X50 | Rubycon | 401 | 1189-2631-ND | $101.86000 | Parametric Equivalent |
| EKMZ451VSN391MQ45S | Chemi-Con | 270 | 565-4804-ND | $128.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.44000 | $53.44 |
| 10 | $37.23500 | $372.35 |
| 50 | $30.53300 | $1,526.65 |
| 180 | $26.91172 | $4,844.11 |
| 540 | $24.65643 | $13,314.47 |
| 1,080 | $23.53991 | $25,423.10 |
| 2,520 | $22.42933 | $56,521.91 |

