
PL2G680MND2220R | |
|---|---|
DigiKey Part Number | 4191-PL2G680MND2220R-ND |
Manufacturer | |
Manufacturer Product Number | PL2G680MND2220R |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 643.5 mA @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $11.07900 | $110.79 |
| 50 | $8.66100 | $433.05 |
| 220 | $7.18391 | $1,580.46 |
| 660 | $6.40974 | $4,230.43 |
| 1,100 | $6.12028 | $6,732.31 |
| 2,640 | $5.70755 | $15,067.93 |
| 5,060 | $5.45791 | $27,617.02 |
| 10,120 | $5.26264 | $53,257.92 |

