PK2E102MND3040RB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK2S221MND2545

DigiKey Part Number
4191-PK2S221MND2545-ND
Manufacturer
Manufacturer Product Number
PK2S221MND2545
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.716 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.10000$27.10
10$18.21200$182.12
50$14.52520$726.26
180$12.53228$2,255.81
540$11.28967$6,096.42
1,080$10.67415$11,528.08
2,520$10.06167$25,355.41
5,040$9.71936$48,985.57
Manufacturers Standard Package