
GM2G271MND2245 | |
|---|---|
DigiKey Part Number | 4191-GM2G271MND2245-ND |
Manufacturer | |
Manufacturer Product Number | GM2G271MND2245 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.231 A @ 50 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.74000 | $54.74 |
| 10 | $38.30400 | $383.04 |
| 50 | $31.50000 | $1,575.00 |
| 220 | $27.35655 | $6,018.44 |
| 660 | $25.18802 | $16,624.09 |
| 1,100 | $24.37789 | $26,815.68 |
| 2,640 | $23.92604 | $63,164.75 |

