EY1V470MP50511EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,619
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.99000
Datasheet
Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1V470MP50511EU

DigiKey Part Number
4191-EY1V470MP50511EUCT-ND - Cut Tape (CT)
4191-EY1V470MP50511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1V470MP50511EU
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3.39Ohm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
3.39Ohm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
410 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.36560$731.20
Manufacturers Standard Package