
EV1E681MP51016EF6RU | |
|---|---|
DigiKey Part Number | 4191-EV1E681MP51016EF6RUCT-ND - Cut Tape (CT) 4191-EV1E681MP51016EF6RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E681MP51016EF6RU |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1E681MP51016U | Chinsan (Elite) | 565 | 4191-RF1E681MP51016UCT-ND | $4.52000 | Parametric Equivalent |
| 25YXS680MEFC10X16 | Rubycon | 933 | 1189-25YXS680MEFC10X16-ND | $6.58000 | Parametric Equivalent |
| 25ZLH680MEFC10X16 | Rubycon | 3,897 | 1189-1855-ND | $5.84000 | Parametric Equivalent |
| 25ZLH680MEFCT810X16 | Rubycon | 1,548 | 1189-4174-1-ND | $5.67000 | Parametric Equivalent |
| 25ZLJ680M10X16 | Rubycon | 1,796 | 1189-1255-ND | $6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.65900 | $36.59 |
| 50 | $2.73940 | $136.97 |
| 100 | $2.44750 | $244.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.83165 | $1,465.32 |
| 1,600 | $1.69116 | $2,705.86 |
| 2,400 | $1.62022 | $3,888.53 |
| 4,000 | $1.54112 | $6,164.48 |
| 5,600 | $1.49461 | $8,369.82 |
| 8,000 | $1.44969 | $11,597.52 |

