
RF1E681MP51016U | |
|---|---|
DigiKey Part Number | 4191-RF1E681MP51016UCT-ND - Cut Tape (CT) 4191-RF1E681MP51016UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1E681MP51016U |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.09640 | $104.82 |
| 100 | $1.86460 | $186.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.37566 | $1,100.53 |
| 1,600 | $1.26395 | $2,022.32 |
| 2,400 | $1.20753 | $2,898.07 |
| 4,000 | $1.14462 | $4,578.48 |
| 5,600 | $1.10763 | $6,202.73 |
| 8,000 | $1.07189 | $8,575.12 |

