
EV1C102MP51016 | |
|---|---|
DigiKey Part Number | 4191-EV1C102MP51016CT-ND - Cut Tape (CT) 4191-EV1C102MP51016TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1C102MP51016 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 972 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| 10 | $2.03400 | $20.34 |
| 50 | $1.49500 | $74.75 |
| 100 | $1.32260 | $132.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.96048 | $768.38 |
| 1,600 | $0.87766 | $1,404.26 |
| 2,400 | $0.83583 | $2,005.99 |
| 4,000 | $0.78917 | $3,156.68 |
| 5,600 | $0.76174 | $4,265.74 |
| 8,000 | $0.73523 | $5,881.84 |
| 9,600 | $0.72263 | $6,937.25 |
| 19,200 | $0.67995 | $13,055.04 |
| 20,000 | $0.67768 | $13,553.60 |

