Radial lead type brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1V100MP20511U

DigiKey Part Number
4191-ED1V100MP20511UCT-ND - Cut Tape (CT)
4191-ED1V100MP20511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1V100MP20511U
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.56700$5.67
50$0.40560$20.28
100$0.35230$35.23
500$0.26046$130.23
1,000$0.23114$231.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.20671$413.42
4,000$0.18635$745.40
6,000$0.17606$1,056.36
10,000$0.16457$1,645.70
14,000$0.15782$2,209.48
20,000$0.15128$3,025.60
24,000$0.14817$3,556.08
48,000$0.13765$6,607.20
50,000$0.13709$6,854.50
Manufacturers Standard Package