Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EJ1V471MNN1020 | |
|---|---|
DigiKey Part Number | 4191-EJ1V471MNN1020-ND |
Manufacturer | |
Manufacturer Product Number | EJ1V471MNN1020 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 798 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1V471MPN1020U | Chinsan (Elite) | 0 | 4191-EY1V471MPN1020UCT-ND | $8.39000 | Parametric Equivalent |
| 860080575017 | Würth Elektronik | 1,435 | 732-9109-1-ND | $6.49000 | Parametric Equivalent |
| 860160575025 | Würth Elektronik | 507 | 732-9563-1-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.48333 | $2,193.33 |




