WCAP-ATLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160575025

DigiKey Part Number
732-9563-1-ND - Cut Tape (CT)
732-9563-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160575025
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160575025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
755.16 mA @ 120 Hz
Ripple Current @ High Frequency
1.302 A @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
50$5.87760$293.88
100$5.12030$512.03
250$4.55228$1,138.07
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.58586$1,792.93
1,000$3.40805$3,408.05
Manufacturers Standard Package