
EJ1C102MP51016ER | |
|---|---|
DigiKey Part Number | 4191-EJ1C102MP51016ERCT-ND - Cut Tape (CT) 4191-EJ1C102MP51016ERTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C102MP51016ER |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $2.96500 | $29.65 |
| 50 | $2.20400 | $110.20 |
| 100 | $1.96300 | $196.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.45500 | $1,164.00 |
| 1,600 | $1.33916 | $2,142.66 |
| 2,400 | $1.28066 | $3,073.58 |
| 4,000 | $1.21541 | $4,861.64 |
| 5,600 | $1.17705 | $6,591.48 |
| 8,000 | $1.14000 | $9,120.00 |
| 9,600 | $1.12238 | $10,774.85 |
| 19,200 | $1.06273 | $20,404.42 |
| 20,000 | $1.05955 | $21,191.00 |

