Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED2A330MP508B5F4RU | |
|---|---|
DigiKey Part Number | 4191-ED2A330MP508B5F4RUCT-ND - Cut Tape (CT) 4191-ED2A330MP508B5F4RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED2A330MP508B5F4RU |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 217.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 724 mA @ 100 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY2A330MQS0811ERS | Chinsan (Elite) | 0 | 4191-EY2A330MQS0811ERS-ND | $1.28831 | Parametric Equivalent |
| RF2A330MP508B5ERU | Chinsan (Elite) | 0 | 4191-RF2A330MP508B5ERUCT-ND | $4.36000 | Parametric Equivalent |
| 100YXJ33M8X11.5 | Rubycon | 387 | 100YXJ33M8X11.5-ND | $4.44000 | Parametric Equivalent |
| 100YXJ33MT78X11.5 | Rubycon | 0 | 100YXJ33MT78X11.5-ND | $0.98555 | Parametric Equivalent |
| 100ZLH33MEFC8X11.5 | Rubycon | 1,619 | 1189-2152-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.15011 | $1,150.11 |







