
DMX1A-XC1X-2A | |
---|---|
DigiKey Part Number | 1644-DMX1A-XC1X-2A-ND |
Manufacturer | |
Manufacturer Product Number | DMX1A-XC1X-2A |
Description | EXPERIENCE BOX, 1 SWITCH TYPE FR |
Customer Reference | |
Detailed Description | Key Switch Kit Illuminated Assorted Colors Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Pushbutton, Illuminated | |
Quantity | 10 Pieces (10 Values - 1 Each) | |
Current - Switching | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Actuator Type | Plunger for Cap | |
Circuit | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.61000 | $81.61 |