

| EKXQ421ELL111MLP1S | |
|---|---|
| DigiKey Part Number | 565-EKXQ421ELL111MLP1S-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKXQ421ELL111MLP1S | 
| Description | CAP ALUM 420V POLAR | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 110 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 420 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 12000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 1.275 A @ 100 kHz | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 1.476" (37.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $29.65000 | $29.65 | 
| 10 | $20.04700 | $200.47 | 
| 50 | $16.05860 | $802.93 | 
| 100 | $14.80060 | $1,480.06 | 
| 500 | $12.63776 | $6,318.88 | 
| 1,000 | $11.95762 | $11,957.62 | 
| 2,500 | $11.23234 | $28,080.85 | 
| 5,000 | $10.94657 | $54,732.85 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China