
KTS250B155K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS250B155K31N0T00TR-ND - Tape & Reel (TR) 565-KTS250B155K31N0T00CT-ND - Cut Tape (CT) 565-KTS250B155K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B155K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.58000 | $55.80 |
| 50 | $4.36320 | $218.16 |
| 100 | $3.98620 | $398.62 |
| 500 | $3.35118 | $1,675.59 |
| 1,000 | $3.15481 | $3,154.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.91209 | $8,736.27 |
| 6,000 | $2.79329 | $16,759.74 |
| 9,000 | $2.73377 | $24,603.93 |
| 15,000 | $2.66778 | $40,016.70 |
| 21,000 | $2.62921 | $55,213.41 |
| 30,000 | $2.59209 | $77,762.70 |

