
KTS101B685M55F0T00 | |
---|---|
DigiKey Part Number | 565-4690-2-ND - Tape & Reel (TR) 565-4690-1-ND - Cut Tape (CT) 565-4690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B685M55F0T00 |
Description | CAP CER 6.8UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B685M55F0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |
10 | $10.01500 | $100.15 |
50 | $8.06600 | $403.30 |
100 | $7.46320 | $746.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $6.22406 | $4,979.25 |
1,600 | $5.94774 | $9,516.38 |
2,400 | $5.80932 | $13,942.37 |
4,000 | $5.65589 | $22,623.56 |
5,600 | $5.56621 | $31,170.78 |
8,000 | $5.56320 | $44,505.60 |
9,600 | $5.43901 | $52,214.50 |