
KTS101B684K31N0T00 | |
---|---|
DigiKey Part Number | 565-KTS101B684K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B684K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B684K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B684K31N0T00 |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B684K31N0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $6.54400 | $65.44 |
50 | $5.15320 | $257.66 |
100 | $4.72430 | $472.43 |
500 | $4.00026 | $2,000.13 |
1,000 | $3.77627 | $3,776.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.49945 | $10,498.35 |
6,000 | $3.36394 | $20,183.64 |
9,000 | $3.29605 | $29,664.45 |
15,000 | $3.22077 | $48,311.55 |
21,000 | $3.17677 | $66,712.17 |