
KTS101B684K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B684K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B684K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B684K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B684K31N0T00 |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B684K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.48600 | $64.86 |
| 50 | $5.10720 | $255.36 |
| 100 | $4.68220 | $468.22 |
| 500 | $3.96454 | $1,982.27 |
| 1,000 | $3.74255 | $3,742.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.46821 | $10,404.63 |
| 6,000 | $3.33390 | $20,003.40 |
| 9,000 | $3.26662 | $29,399.58 |
| 15,000 | $3.19201 | $47,880.15 |
| 21,000 | $3.14840 | $66,116.40 |

