
KTJ101B226M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ101B226M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ101B226M55BFT00CT-ND - Cut Tape (CT) 565-KTJ101B226M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ101B226M55BFT00 |
Description | CAP CER 22UF 100V X7R SMD J-LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ101B226M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.62000 | $25.62 |
| 10 | $16.52100 | $165.21 |
| 50 | $14.83380 | $741.69 |
| 100 | $13.88410 | $1,388.41 |
| 500 | $12.34544 | $6,172.72 |
| 1,000 | $12.15396 | $12,153.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.36969 | $22,739.38 |
| 4,000 | $11.03223 | $44,128.92 |
| 6,000 | $10.86310 | $65,178.60 |

