
48V-MLCC | |
|---|---|
DigiKey Part Number | 565-48V-MLCC-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 48V-MLCC |
Description | 48V Battery line MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.33µF ~ 22µF 100V Surface Mount, MLCC 70 Pieces (14 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 0.33µF ~ 22µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 100V | |
Tolerance | ±10%, ±20% | |
Applications | Automotive, SMPS Filtering, Bypass, Decoupling | |
Features | - | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Packages Included | 1206, 1210, 1812, 2220 (3216, 3225, 4532, 5750 Metric), SMD, J-Lead, Stacked SMD, 2 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,457.51000 | $1,457.51 |

