
KTJ101B156M76BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ101B156M76BFT00TR-ND - Tape & Reel (TR) 565-KTJ101B156M76BFT00CT-ND - Cut Tape (CT) 565-KTJ101B156M76BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ101B156M76BFT00 |
Description | CAP CER 15UF 100V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ101B156M76BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.307" L x 0.260" W (7.80mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.335" (8.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.03000 | $108.03 |
| 10 | $83.29200 | $832.92 |
| 50 | $73.42620 | $3,671.31 |
| 100 | $70.37110 | $7,037.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $65.19732 | $32,598.66 |
| 1,000 | $63.59388 | $63,593.88 |


