NTS,NTF-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF251B333K31NLT00

DigiKey Part Number
565-KTF251B333K31NLT00TR-ND - Tape & Reel (TR)
565-KTF251B333K31NLT00CT-ND - Cut Tape (CT)
565-KTF251B333K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF251B333K31NLT00
Description
CAP CER 0.033UF 250V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF251B333K31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.23000$12.23
10$8.08800$80.88
50$6.44240$322.12
100$5.93330$593.33
500$5.07424$2,537.12
1,000$4.80836$4,808.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.47978$13,439.34
6,000$4.31890$25,913.40
9,000$4.23829$38,144.61
15,000$4.14892$62,233.80
Manufacturers Standard Package