.jpg?hidebanner=true)
KTF250B155K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF250B155K31NLT00TR-ND - Tape & Reel (TR) 565-KTF250B155K31NLT00CT-ND - Cut Tape (CT) 565-KTF250B155K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B155K31NLT00 |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.58900 | $55.89 |
| 50 | $4.37140 | $218.57 |
| 100 | $3.99440 | $399.44 |
| 500 | $3.35852 | $1,679.26 |
| 1,000 | $3.16175 | $3,161.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.91873 | $8,756.19 |
| 6,000 | $2.79973 | $16,798.38 |
| 9,000 | $2.74010 | $24,660.90 |
| 15,000 | $2.67402 | $40,110.30 |
| 21,000 | $2.63537 | $55,342.77 |
| 30,000 | $2.59818 | $77,945.40 |

