NTD-Series_7,50mmx4.50mm,4.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD101B685M55A0T00

DigiKey Part Number
565-KTD101B685M55A0T00CT-ND - Cut Tape (CT)
565-KTD101B685M55A0T00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KTD101B685M55A0T00
Description
CAP CER 6.8UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
KTD101B685M55A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.185" W (7.50mm x 4.70mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.71000$19.71
10$13.50700$135.07
50$11.03720$551.86
100$10.27280$1,027.28
500$8.98136$4,490.68
1,000$8.63066$8,630.66
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$7.73234$15,464.68
4,000$7.35964$29,438.56
Manufacturers Standard Package