
HHXE160GRA271MHA0G | |
---|---|
DigiKey Part Number | 565-HHXE160GRA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXE160GRA271MHA0GCT-ND - Cut Tape (CT) 565-HHXE160GRA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE160GRA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.05 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $6.47000 | $64.70 |
50 | $4.94900 | $247.45 |
100 | $4.46920 | $446.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.64118 | $1,820.59 |
1,000 | $3.38031 | $3,380.31 |
1,500 | $3.24867 | $4,873.01 |
2,500 | $3.10185 | $7,754.63 |
3,500 | $3.01559 | $10,554.57 |
5,000 | $2.93225 | $14,661.25 |
6,000 | $2.89263 | $17,355.78 |
12,000 | $2.75852 | $33,102.24 |
12,500 | $2.75137 | $34,392.12 |