HHXE160GRA271MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $7.32174

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $6.63892
PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160GRA271MHA0G

DigiKey Part Number
565-HHXE160GRA271MHA0GTR-ND - Tape & Reel (TR)
565-HHXE160GRA271MHA0GCT-ND - Cut Tape (CT)
565-HHXE160GRA271MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160GRA271MHA0G
Description
CAP ALUMHYB 270UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
396.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.10000$10.10
10$6.45400$64.54
50$4.93640$246.82
100$4.45780$445.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.63188$1,815.94
1,000$3.37168$3,371.68
1,500$3.24039$4,860.59
2,500$3.09394$7,734.85
3,500$3.00790$10,527.65
5,000$2.92477$14,623.85
6,000$2.88525$17,311.50
12,000$2.75148$33,017.76
12,500$2.74435$34,304.38
Manufacturers Standard Package