HHXE350ARA470MF61G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160ARA271MHA0G

DigiKey Part Number
565-HHXE160ARA271MHA0GTR-ND - Tape & Reel (TR)
565-HHXE160ARA271MHA0GCT-ND - Cut Tape (CT)
565-HHXE160ARA271MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160ARA271MHA0G
Description
CAP ALUMHYB 270UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
396.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.05 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$6.95500$69.55
50$5.33880$266.94
100$4.82640$482.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.94522$1,972.61
1,000$3.66753$3,667.53
1,500$3.52739$5,291.09
2,500$3.37117$8,427.93
3,500$3.27936$11,477.76
5,000$3.19065$15,953.25
6,000$3.14845$18,890.70
12,000$3.00573$36,068.76
12,500$2.99811$37,476.38
Manufacturers Standard Package