
KTS251B155K76N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B155K76N0T00TR-ND - Tape & Reel (TR) 565-KTS251B155K76N0T00CT-ND - Cut Tape (CT) 565-KTS251B155K76N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B155K76N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.11000 | $26.11 |
| 10 | $18.25900 | $182.59 |
| 50 | $15.13560 | $756.78 |
| 100 | $14.17210 | $1,417.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $12.98153 | $3,894.46 |
| 600 | $12.39862 | $7,439.17 |
| 900 | $12.10667 | $10,896.00 |
| 1,500 | $11.78305 | $17,674.58 |
| 2,100 | $11.59377 | $24,346.92 |
| 3,000 | $11.41176 | $34,235.28 |
| 3,600 | $11.32549 | $40,771.76 |
| 7,200 | $11.03486 | $79,450.99 |

