
HHXC630GRA330MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630GRA330MHA0GTR-ND - Tape & Reel (TR) 565-HHXC630GRA330MHA0GCT-ND - Cut Tape (CT) 565-HHXC630GRA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630GRA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 77 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.03700 | $60.37 |
| 50 | $4.60960 | $230.48 |
| 100 | $4.15760 | $415.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.37892 | $1,689.46 |
| 1,000 | $3.13344 | $3,133.44 |
| 1,500 | $3.00956 | $4,514.34 |
| 2,500 | $2.87143 | $7,178.58 |
| 3,500 | $2.79025 | $9,765.88 |
| 5,000 | $2.71182 | $13,559.10 |
| 6,000 | $2.67453 | $16,047.18 |
| 12,000 | $2.54831 | $30,579.72 |
| 12,500 | $2.54159 | $31,769.87 |










