
HHXC630ARA220MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA220MHA0GTR-ND - Tape & Reel (TR) 565-HHXC630ARA220MHA0GCT-ND - Cut Tape (CT) 565-HHXC630ARA220MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA220MHA0G |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA220MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $5.04200 | $50.42 |
| 50 | $4.18360 | $209.18 |
| 100 | $3.77740 | $377.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05780 | $1,528.90 |
| 1,000 | $2.83092 | $2,830.92 |
| 1,500 | $2.71645 | $4,074.68 |
| 2,500 | $2.58882 | $6,472.05 |
| 3,500 | $2.53231 | $8,863.08 |
| 5,000 | $2.50109 | $12,505.45 |
| 6,000 | $2.41424 | $14,485.44 |
| 12,000 | $2.29016 | $27,481.92 |
| 12,500 | $2.28394 | $28,549.25 |

