HHXC350GRA470MF61G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,952
Unit Price: $9.71000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 18,523
Unit Price: $6.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,224
Unit Price: $15.39000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20,000
Unit Price: $16.75251
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,000
Unit Price: $6.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 799
Unit Price: $8.56000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,000
Unit Price: $31.12000
Datasheet
PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXC350GRA470MF61G

DigiKey Part Number
565-HHXC350GRA470MF61GTR-ND - Tape & Reel (TR)
565-HHXC350GRA470MF61GCT-ND - Cut Tape (CT)
565-HHXC350GRA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXC350GRA470MF61G
Description
CAP ALUM HYBRID 47UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.41000$7.41
10$4.67600$46.76
50$3.53480$176.74
100$3.17340$317.34
500$2.54946$1,274.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.35279$2,352.79
2,000$2.18930$4,378.60
3,000$2.10682$6,320.46
5,000$2.01485$10,074.25
7,000$1.96080$13,725.60
10,000$1.90860$19,086.00
12,000$1.88378$22,605.36
24,000$1.79976$43,194.24
25,000$1.79529$44,882.25
Manufacturers Standard Package