
HHXA630ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-4171-2-ND - Tape & Reel (TR) 565-4171-1-ND - Cut Tape (CT) 565-4171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA630ARA330MHA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.38000 | $17.38 |
| 10 | $11.40600 | $114.06 |
| 50 | $8.92700 | $446.35 |
| 100 | $8.14380 | $814.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.79848 | $3,399.24 |
| 1,000 | $6.37497 | $6,374.97 |
| 1,500 | $6.16130 | $9,241.95 |
| 2,500 | $5.92317 | $14,807.92 |
| 3,500 | $5.78326 | $20,241.41 |
| 5,000 | $5.64805 | $28,240.25 |
| 6,000 | $5.58380 | $33,502.80 |
| 12,000 | $5.45698 | $65,483.76 |

