
ESMR401VSN681MA35S | |
|---|---|
DigiKey Part Number | 565-ESMR401VSN681MA35S-ND |
Manufacturer | |
Manufacturer Product Number | ESMR401VSN681MA35S |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.79 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9897 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.61000 | $80.61 |
| 10 | $57.66400 | $576.64 |
| 50 | $48.19220 | $2,409.61 |
| 200 | $42.73665 | $8,547.33 |
| 600 | $39.64473 | $23,786.84 |
| 1,000 | $38.84588 | $38,845.88 |

