ESMQ351ELL680ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 97
Unit Price: $16.59000
Datasheet

Upgrade


Chemi-Con
In Stock: 293
Unit Price: $22.25000
Datasheet

Upgrade


Chemi-Con
In Stock: 811
Unit Price: $20.03000
Datasheet

Direct


Nichicon
In Stock: 230
Unit Price: $21.43000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $8.26068
Datasheet

Direct


Nichicon
In Stock: 686
Unit Price: $19.05000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $10.79580
Datasheet

Upgrade


Rubycon
In Stock: 2,174
Unit Price: $26.93000
Datasheet

Upgrade


Nichicon
In Stock: 44
Unit Price: $26.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351ELL680ML25S

DigiKey Part Number
ESMQ351ELL680ML25S-ND
Manufacturer
Manufacturer Product Number
ESMQ351ELL680ML25S
Description
CAP ALUM 68UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
400 mA @ 120 Hz
Ripple Current @ High Frequency
720 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes