



UVK2V680MHD | |
---|---|
DigiKey Part Number | 493-16118-ND |
Manufacturer | |
Manufacturer Product Number | UVK2V680MHD |
Description | CAP ALUM 68UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V680MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.57100 | $125.71 |
50 | $9.87620 | $493.81 |
400 | $7.72963 | $3,091.85 |
800 | $7.24088 | $5,792.70 |
1,200 | $6.99433 | $8,393.20 |
2,800 | $6.55804 | $18,362.51 |
5,200 | $6.29649 | $32,741.75 |