ESMG401ELL220MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1,389
Unit Price: $20.64000
Datasheet

Upgrade


Chemi-Con
In Stock: 45
Unit Price: $16.85000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 1,954
Unit Price: $17.43000
Datasheet

Direct


KEMET
In Stock: 90
Unit Price: $12.91000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.67001
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 836
Unit Price: $29.02000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 785
Unit Price: $29.27000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.48380
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: $13.24000
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG401ELL220MK25S

DigiKey Part Number
565-1232-ND
Manufacturer
Manufacturer Product Number
ESMG401ELL220MK25S
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
369 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes