Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ETD471MJC5S

DigiKey Part Number
565-ESMG250ETD471MJC5SCT-ND - Cut Tape (CT)
565-ESMG250ETD471MJC5STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESMG250ETD471MJC5S
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
545 mA @ 120 Hz
Ripple Current @ High Frequency
817.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.13000$8.13
10$5.15700$51.57
50$3.91340$195.67
100$3.51840$351.84
Tape & Box (TB)
QuantityUnit PriceExt Price
800$2.56163$2,049.30
Manufacturers Standard Package