ESMG250ETD101MF11S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 33,430
Unit Price: $5.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,565
Unit Price: $4.68000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14,184
Unit Price: $1.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 86,007
Unit Price: $1.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,386
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ETD101MF11S

DigiKey Part Number
ESMG250ETD101MF11S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESMG250ETD101MF11S
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes