Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 205 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 369 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL330MJ20S | Chemi-Con | 688 | 565-4848-ND | $11.35000 | Upgrade |
| UCS2C330MPD | Nichicon | 204 | 493-16698-ND | $8.22000 | Direct |
| UVR2C330MPD | Nichicon | 1,434 | 493-1163-ND | $6.08000 | Direct |
| 200PK33MEFC10X20 | Rubycon | 0 | 200PK33MEFC10X20-ND | $1.97719 | Upgrade |
| 200PX33MEFC10X20 | Rubycon | 921 | 1189-4058-ND | $8.22000 | Upgrade |












