Parametric Equivalent

EMZT250GRA681MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZT250GRA681MHA0GTR-ND - Tape & Reel (TR) 565-EMZT250GRA681MHA0GCT-ND - Cut Tape (CT) 565-EMZT250GRA681MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZT250GRA681MHA0G |
Description | E-CAP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.45100 | $54.51 |
| 50 | $4.14200 | $207.10 |
| 100 | $3.72850 | $372.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.01532 | $1,507.66 |
| 1,000 | $2.79071 | $2,790.71 |
| 1,500 | $2.67725 | $4,015.88 |
| 2,500 | $2.55084 | $6,377.10 |
| 3,500 | $2.47650 | $8,667.75 |
| 5,000 | $2.40467 | $12,023.35 |
| 6,000 | $2.37055 | $14,223.30 |
| 12,000 | $2.25498 | $27,059.76 |
| 12,500 | $2.24882 | $28,110.25 |


