
HHXK350ARA561MJC5G | |
---|---|
DigiKey Part Number | 565-HHXK350ARA561MJC5GTR-ND - Tape & Reel (TR) 565-HHXK350ARA561MJC5GCT-ND - Cut Tape (CT) 565-HHXK350ARA561MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK350ARA561MJC5G |
Description | CAP ALUM POLY HYB 560UF 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 615 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.20100 | $72.01 |
50 | $5.53420 | $276.71 |
100 | $5.00620 | $500.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.20198 | $1,680.79 |
800 | $3.89838 | $3,118.70 |
1,200 | $3.74511 | $4,494.13 |
2,000 | $3.57425 | $7,148.50 |
2,800 | $3.47378 | $9,726.58 |
4,000 | $3.37678 | $13,507.12 |
4,800 | $3.33066 | $15,987.17 |
9,600 | $3.17453 | $30,475.49 |
10,000 | $3.16620 | $31,662.00 |