HHXK350GRA561MJC5G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $11.17000
Datasheet
New Product
HHXK350ARA561MJC5G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK350GRA561MJC5G

DigiKey Part Number
565-HHXK350GRA561MJC5GTR-ND - Tape & Reel (TR)
565-HHXK350GRA561MJC5GCT-ND - Cut Tape (CT)
565-HHXK350GRA561MJC5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK350GRA561MJC5G
Description
CAP ALUM POLY HYB 560UF 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$8.98300$89.83
50$6.96120$348.06
100$6.32330$632.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.35070$2,140.28
800$4.98346$3,986.77
1,200$4.79823$5,757.88
2,000$4.59168$9,183.36
2,800$4.47028$12,516.78
4,000$4.35304$17,412.16
4,800$4.29730$20,627.04
9,600$4.10862$39,442.75
10,000$4.09857$40,985.70
Manufacturers Standard Package