MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL6R3ARA471MHA0G

DigiKey Part Number
565-EMZL6R3ARA471MHA0GTR-ND - Tape & Reel (TR)
565-EMZL6R3ARA471MHA0GCT-ND - Cut Tape (CT)
565-EMZL6R3ARA471MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL6R3ARA471MHA0G
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,218
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
10$3.94900$39.49
50$2.96960$148.48
100$2.65800$265.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.12088$1,060.44
1,000$1.95143$1,951.43
1,500$1.86596$2,798.94
2,500$1.77056$4,426.40
3,500$1.71447$6,000.64
5,000$1.66029$8,301.45
6,000$1.63453$9,807.18
12,000$1.54732$18,567.84
12,500$1.54267$19,283.38
Manufacturers Standard Package