
EMZK160ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMZK160ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMZK160ARA101MF61GCT-ND - Cut Tape (CT) 565-EMZK160ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZK160ARA101MF61G |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.27200 | $32.72 |
| 50 | $2.44260 | $122.13 |
| 100 | $2.17910 | $217.91 |
| 500 | $1.72504 | $862.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.58161 | $1,581.61 |
| 2,000 | $1.46233 | $2,924.66 |
| 3,000 | $1.40215 | $4,206.45 |
| 5,000 | $1.33502 | $6,675.10 |
| 7,000 | $1.29557 | $9,068.99 |
| 10,000 | $1.25745 | $12,574.50 |
| 12,000 | $1.23933 | $14,871.96 |
| 24,000 | $1.17798 | $28,271.52 |
| 25,000 | $1.17471 | $29,367.75 |

