
APXE6R3ARA331MF61G | |
---|---|
DigiKey Part Number | 565-APXE6R3ARA331MF61GTR-ND - Tape & Reel (TR) 565-APXE6R3ARA331MF61GCT-ND - Cut Tape (CT) 565-APXE6R3ARA331MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA331MF61G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.85000 | $11.85 |
10 | $7.66300 | $76.63 |
50 | $5.90620 | $295.31 |
100 | $5.34990 | $534.99 |
500 | $4.39182 | $2,195.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.09005 | $4,090.05 |
2,000 | $3.83935 | $7,678.70 |
3,000 | $3.71286 | $11,138.58 |
5,000 | $3.57193 | $17,859.65 |
7,000 | $3.48911 | $24,423.77 |
10,000 | $3.40910 | $34,091.00 |
12,000 | $3.37109 | $40,453.08 |
24,000 | $3.31376 | $79,530.24 |