EMZA500ARA4R7MD61G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 2,866
Unit Price: $6.86000
Datasheet

Similar


Nichicon
In Stock: 2,852
Unit Price: $4.00000
Datasheet

Similar


Nichicon
In Stock: 1,983
Unit Price: $4.17000
Datasheet

Similar


Nichicon
In Stock: 2,000
Unit Price: $4.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5,847
Unit Price: $3.35000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,238
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,481
Unit Price: $3.68000
Datasheet
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA500ARA4R7MD61G

DigiKey Part Number
565-EMZA500ARA4R7MD61GTR-ND - Tape & Reel (TR)
565-EMZA500ARA4R7MD61GCT-ND - Cut Tape (CT)
565-EMZA500ARA4R7MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA500ARA4R7MD61G
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA500ARA4R7MD61G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
2.9 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes